Aratas Hole Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 877-839
- Mfr. Part No.:
- G6A274PSTUS5DC
- Brand:
- Aratas
Subtotal (1 unit)*
£4.03
(exc. VAT)
£4.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.03 |
*price indicative
- RS Stock No.:
- 877-839
- Mfr. Part No.:
- G6A274PSTUS5DC
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Hole | |
| Series | G6A | |
| Terminal Type | PCB | |
| Switching Current | 2A | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 125Ω | |
| Width | 10.1mm | |
| Standards/Approvals | UL | |
| Length | 20.2mm | |
| Contact Material | Gold | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Hole | ||
Series G6A | ||
Terminal Type PCB | ||
Switching Current 2A | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 125Ω | ||
Width 10.1mm | ||
Standards/Approvals UL | ||
Length 20.2mm | ||
Contact Material Gold | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
The Omron low signal relay designed for efficient electromagnetic interference resistance, enabling high-density mounting for various applications. It's a reliable component that meets rigorous standards, ensuring optimal performance in critical environments.
Resistant to electromagnetic interference for enhanced reliability
Impulse withstand voltage of 1,500V adheres to FCC requirements
Gold-clad twin-contacts minimise contact bounce and ensure high reliability
Range of products available to meet diverse operational needs
Related links
- Aratas Surface Mount Non-Latching Relay 2A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 3A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 8A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- TE Connectivity Surface Non-Latching Relay 2A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 10A Switching Current, SPST
- Panasonic PCB Mount Latching Relay 2A Switching Current, DPDT
