Aratas Surface Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 877-833
- Mfr. Part No.:
- G6S2FYTR5DC
- Brand:
- Aratas
Subtotal (1 pack of 2 units)*
£9.22
(exc. VAT)
£11.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.22 | £4.61 |
*price indicative
- RS Stock No.:
- 877-833
- Mfr. Part No.:
- G6S2FYTR5DC
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface Mount | |
| Series | G6S | |
| Terminal Type | PCB | |
| Switching Current | 2A | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 9.2mm | |
| Width | 7.3mm | |
| Standards/Approvals | UL | |
| Length | 14.8mm | |
| Contact Material | Gold | |
| Contact Resistance | 75mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface Mount | ||
Series G6S | ||
Terminal Type PCB | ||
Switching Current 2A | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 85°C | ||
Height 9.2mm | ||
Width 7.3mm | ||
Standards/Approvals UL | ||
Length 14.8mm | ||
Contact Material Gold | ||
Contact Resistance 75mΩ | ||
- COO (Country of Origin):
- CN
The Omron surface-mounting relay delivers a Compact solution with a robust design, specifically engineered to Streamline the switching of 2A signal loads efficiently. Its unique attributes enhance application reliability for demanding environments.
Compact dimensions of 9.4 mm (H) x 7.5 mm (W) x 15 mm (L) facilitate space-saving designs
High dielectric strength of 2,000 VAC ensures protection against electrical stress
Long terminals enhance soldering reliability for optimal mounting
Available with supplementary insulation certification for improved safety
Related links
- Aratas Hole Non-Latching Relay 2A Switching Current, DPDT
- TE Connectivity Surface Non-Latching Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Relay 2A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 2A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 2A Switching Current, DPDT
- RS PRO PCB Non-Latching Relay 2A Switching Current, SPDT
- Crouzet Flange Non-Latching Relay 2A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 2A Switching Current, 2PDT
