Aratas Hole Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST

Subtotal (1 unit)*

£10.43

(exc. VAT)

£12.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.43

*price indicative

RS Stock No.:
877-840
Mfr. Part No.:
G6CK2114PUS5DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Non-Latching Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

Hole

Series

G6C

Terminal Type

PCB

Switching Current

10A

Switching DC Voltage

125V dc

Switching AC Voltage

380V ac

Minimum Operating Temperature

-25°C

Coil Resistance

125Ω

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Length

20mm

Width

15mm

Contact Material

Gold

Contact Resistance

30mΩ

COO (Country of Origin):
JP
The Omron Compact and reliable relay designed for robust control applications. This device features double-winding latching functionality, suitable for various powering needs with excellent space efficiency.

Low power consumption at 200 mW ensures energy efficiency

Includes fully sealed models providing enhanced durability in challenging environments

Supports voltage ratings from 3 VDC to 24 VDC, allowing versatile applications

Designed to operate within a temperature range of -25°C to 70°C for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy