Aratas Hole Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 877-847
- Mfr. Part No.:
- G2RL124DC
- Brand:
- Aratas
Image representative of range
Subtotal (1 unit)*
£2.75
(exc. VAT)
£3.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.75 |
*price indicative
- RS Stock No.:
- 877-847
- Mfr. Part No.:
- G2RL124DC
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Hole | |
| Series | G2R | |
| Terminal Type | PCB | |
| Switching Current | 12A | |
| Switching AC Voltage | 440V ac | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1440Ω | |
| Height | 15.7mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | EN60079-1 | |
| Contact Material | Gold | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type Hole | ||
Series G2R | ||
Terminal Type PCB | ||
Switching Current 12A | ||
Switching AC Voltage 440V ac | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1440Ω | ||
Height 15.7mm | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals EN60079-1 | ||
Contact Material Gold | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron innovative relay provides low-profile power functionality within a Compact 15.7 mm height, making it Ideal for integration into miniature equipment and various applications.
Available in single pole and double pole options, with high-capacity and high-sensitivity types
Conforms to IEC/EN60335-1 for reliability in home appliance integration
Maintains operational reliability in environments with temperatures up to 105°C
Features reduced power consumption through Pulse width modulation control
Related links
- Aratas Hole Non-Latching Relay 12A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 5A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 8A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 12A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 12A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 12A Switching Current, SPDT
