Aratas Hole Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

£3.25

(exc. VAT)

£3.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.25

*price indicative

RS Stock No.:
877-848
Mfr. Part No.:
G2RL224DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

Hole

Series

G2R

Terminal Type

PCB

Switching Current

8A

Switching DC Voltage

300V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Maximum Operating Temperature

85°C

Coil Resistance

1440Ω

Standards/Approvals

EN60079-1

Length

29mm

Height

15.7mm

Width

12.7mm

Contact Material

Gold

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron low profile power relay efficiently handles switching tasks while maintaining a Compact design, making it Ideal for integration into miniature equipment. Its robust specifications cater to diverse operational demands.

Operates at a maximum current rating of 16 A, suitable for high-capacity applications

Conforms to IEC/EN 60335-1 standards, ensuring reliability in home appliances

Offers models with reduced power consumption through PWM control for energy efficiency

Functions effectively within an ambient temperature range of up to 105°C, catering to demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy