TE Connectivity PCB Signal Relay, 5V Coil, 1A, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
506-688
Distrelec Article No.:
304-60-304
Mfr. Part No.:
2-1617108-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V

Product Type

Signal Relay

Contact Configuration

DPDT

Mount Type

PCB

Switching Current

1A

Switching DC Voltage

28V dc

Series

CII HS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Terminal Type

Extended Lead

Contact Resistance

200mΩ

Coil Resistance

100Ω

Coil Power

0.25W

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity General-purpose signal relay is designed for DC applications, offering a robust solution for a variety of electronic devices. With a non-polarised, monostable coil system, it provides reliable performance in configurations demanding precision and efficiency. Designed with a 2 Form C DPDT-CO contact arrangement, this relay is capable of handling loads up to 1 A with a coil voltage of 5 VDC, making it an ideal choice for both commercial and industrial applications. Its hermetically sealed enclosure ensures optimal protection against environmental elements, allowing it to function effectively across a wide operating temperature range. The relay is part of the CII HS Relay series, known for its exceptional quality and reliability, making it a preferred choice for engineers and manufacturers seeking durable and efficient components.

Non-polarised coil design enhances installation versatility

Monostable operation allows for precise switching control

Durable construction suited for board mounting applications

Extended leads facilitate easy integration into electronic circuits

Designed to withstand harsh environmental conditions with a hermetically sealed enclosure

Vibration and shock resistant, enhancing reliability in dynamic applications

Offers compliance options for various regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy