TE Connectivity PCB Signal Relay, 26.5V dc Coil, 1A, DPDT
- RS Stock No.:
- 481-924
- Distrelec Article No.:
- 304-60-517
- Mfr. Part No.:
- 3-1617108-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-924
- Distrelec Article No.:
- 304-60-517
- Mfr. Part No.:
- 3-1617108-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Signal Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switching Current | 1A | |
| Switching DC Voltage | 28V dc | |
| Series | PRMAC-26Y | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Extended Lead | |
| Standards/Approvals | No | |
| Coil Power | 0.45W | |
| Coil Resistance | 1560Ω | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Signal Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switching Current 1A | ||
Switching DC Voltage 28V dc | ||
Series PRMAC-26Y | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Extended Lead | ||
Standards/Approvals No | ||
Coil Power 0.45W | ||
Coil Resistance 1560Ω | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general purpose signal relay is designed to deliver efficient and reliable performance in a variety of applications. Featuring a non-polarized, monostable design, this relay supports a dual form C DPDT-CO configuration, ensuring flexibility and adaptability in circuit designs. With a robust contact rating of 1 A and a coil voltage of 26.5 VDC, this product promises dependable operation even in challenging environments. Its hermetically sealed enclosure enhances durability, making it ideal for use in demanding conditions including extreme temperatures ranging from -65 to 125 °C. Enhanced features like vibration and shock resistance allow for sustained performance, ensuring that your electrical systems operate smoothly. Suitable for board mounting, this relay also offers extended lead terminations for easy integration into your setups. Whether for industrial or commercial applications, this relay stands out as a reliable choice for all your switching needs.
Monostable operation ensures stable performance during switching
Hermetically sealed design protects against environmental factors
Dual form C DPDT-CO configuration provides enhanced flexibility
Extended lead terminations simplify installation and integration
Exceptional vibration resistance ensures resilience in fluctuating conditions
Related links
- TE Connectivity PCB Signal Relay 1A, DPDT
- TE Connectivity PCB Signal Relay 1A, DPDT
- TE Connectivity Board Signal Relay 1A, DPDT
- TE Connectivity PCB Signal Relay 1A, DPDT
- TE Connectivity PCB Signal Relay 1A, DPDT
- TE Connectivity Board Relay 1A, DPDT-2 CO
- TE Connectivity PCB Signal Relay 2A, DPDT
- TE Connectivity PCB Signal Relay 1A, DPDT
