TE Connectivity Board Power Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 471-085
- Distrelec Article No.:
- 304-48-076
- Mfr. Part No.:
- 1617147-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£184.09
(exc. VAT)
£220.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £184.09 | £92.045 |
*price indicative
- RS Stock No.:
- 471-085
- Distrelec Article No.:
- 304-48-076
- Mfr. Part No.:
- 1617147-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Board | |
| Series | JMGAP-26M | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -65°C | |
| Switching DC Voltage | 28V dc | |
| Coil Resistance | 1.6kΩ | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 0.45W | |
| Standards/Approvals | No | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Board | ||
Series JMGAP-26M | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Minimum Operating Temperature -65°C | ||
Switching DC Voltage 28V dc | ||
Coil Resistance 1.6kΩ | ||
Maximum Operating Temperature 125°C | ||
Coil Power 0.45W | ||
Standards/Approvals No | ||
Contact Resistance 100mΩ | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay is specifically designed for efficient DC applications. Combining a non-polarised, monostable magnetic system with dual Form C DPDT-CO contact arrangements, this relay is suitable for a variety of operational needs. With a contact rating of 1 A and a coil voltage of 26.5 VDC, it ensures reliable performance and versatility. Its hermetically sealed enclosure provides robust reliability, allowing it to withstand harsh environmental conditions. An impressive operating temperature range of -65 to 125 °C ensures that this product performs admirably under varying climates. Additionally, the relay's extended lead termination facilitates easy installation into board-mounted setups, making it a preferred choice for engineers seeking a dependable solution in signal relay technology.
Designed for precise DC signal control and low power consumption
Offers dual contacts for enhanced functionality in signalling applications
Features extended leads for straightforward board mounting
Boasts a wide operating temperature range for optimal performance in diverse environments
Compact design allows for saving valuable space on circuit boards
Quality construction ensures long-term reliability and durability
Maintains consistent operation even in the presence of mechanical shock and vibration
Related links
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity PCB Power Relay 1A Switching Current, DPDT
- TE Connectivity Board Power Relay 3A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Through Hole Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Board Signal Relay 1A, DPDT
