TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, SPDT

Subtotal (1 pack of 2 units)*

£230.76

(exc. VAT)

£276.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£230.76£115.38

*price indicative

RS Stock No.:
468-271
Mfr. Part No.:
3-1617118-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity general purpose signal relay is engineered for superior performance in a variety of applications requiring reliable electromechanical switching. This innovative component boasts a non-polarized, monostable design, allowing seamless operation in direct current systems. With a compact board mounting configuration, it is ideal for space-constrained environments while providing exceptional robustness. Characterized by its SPDT-CO contact arrangement and a 1 A contact rating, this relay guarantees dependable connectivity. Additionally, it efficiently operates at a coil voltage of 5 VDC, delivering reliability in critical situations where performance cannot be compromised. Designed to withstand extreme conditions, this relay offers a wide operating temperature range, making it suitable for diverse industries and applications.

Offers a hermetically sealed enclosure for enhanced environmental protection
Features coil polarity and suppression diodes for increased durability
Designed with extended leads for easy installation and connection
Provides vibration resistance, ensuring stability under dynamic conditions
Built to endure a shock resistance of up to 75G, enhancing reliability
Incorporates low halogen materials to meet environmental compliance standards

Related links