TE Connectivity PCB Signal Relay, 26V dc Coil, 1A, SPDT
- RS Stock No.:
- 481-925
- Distrelec Article No.:
- 304-60-520
- Mfr. Part No.:
- 3-1617118-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£171.42
(exc. VAT)
£205.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.42 | £85.71 |
*price indicative
- RS Stock No.:
- 481-925
- Distrelec Article No.:
- 304-60-520
- Mfr. Part No.:
- 3-1617118-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26V dc | |
| Product Type | Signal Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switching Current | 1A | |
| Switching DC Voltage | 28V dc | |
| Series | CII 1MA TO-5 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Terminal Type | Extended Lead | |
| Contact Resistance | 200mΩ | |
| Coil Resistance | 2000Ω | |
| Coil Power | 0.351W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26V dc | ||
Product Type Signal Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switching Current 1A | ||
Switching DC Voltage 28V dc | ||
Series CII 1MA TO-5 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Terminal Type Extended Lead | ||
Contact Resistance 200mΩ | ||
Coil Resistance 2000Ω | ||
Coil Power 0.351W | ||
Non Compliant
The TE Connectivity General purpose signal relay is a versatile and reliable solution designed to handle a variety of electrical applications. Tailored for DC usage, this relay features a non-polarized and monostable coil magnetic system, ensuring dependable operation in diverse environments. Its encapsulated design is hermetically sealed, safeguarding the internal components from dust and moisture. With a sturdy construction, this relay supports a contact arrangement of 1 Form C SPDT-CO, allowing for seamless switching in configuration. The device is ideal for those seeking efficient performance and durability in compact installations, making it an essential component for electrical relay needs.
Designed for board mounting enhancing installation flexibility
Extended lead connections simplify integration into circuits
Vibration resistance of 30Gs ensures reliable operation in dynamic environments
Suitable for a wide operating temperature range catering to varied applications
Low halogen content underscores a commitment to environmental safety
Not lead free process capable aligning with specific manufacturing requirements
Related links
- TE Connectivity PCB Signal Relay 1 A, SPDT
- TE Connectivity PCB Signal Relay 1 A, SPDT
- TE Connectivity Board Latching Relay 1 A, SPDT-CO
- TE Connectivity PCB Signal Relay 1 A, DPDT
- TE Connectivity PCB Signal Relay 1 A, SPDT
- TE Connectivity PCB Signal Relay 1 A, SPDT
- TE Connectivity PCB Signal Relay 1 A, SPDT
- TE Connectivity PCB Signal Relay 4 A, SPDT
