TE Connectivity Signal Relay, 26V dc Coil, 1A Switching Current, SPDT

Subtotal (1 pack of 2 units)*

£158.57

(exc. VAT)

£190.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£158.57£79.285

*price indicative

RS Stock No.:
501-198
Mfr. Part No.:
1617118-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

26V dc

Contact Configuration

SPDT

Maximum Switching Current DC

1 A

Switching Current

1A

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity general-purpose signal relay is designed for DC applications, offering reliable performance through its non-polarized and monostable features. The product is tailored to meet the needs of various electronic systems with a compact design that fits seamlessly onto circuit boards. With a 1 Form C SPDT-CO configuration, this relay ensures efficient switching capabilities, making it an ideal choice for diverse applications including automation and control systems. Operating within a broad temperature range, this unit maintains its functionality even under demanding environmental conditions, ensuring longevity and robustness in critical applications. The relay’s hermetically sealed enclosure further enhances its durability, while its extended leads facilitate straightforward integration into different layouts. Whether for commercial or industrial use, this relay stands out due to its combination of efficiency, reliability, and engineering excellence.

Compact design easily accommodates board mount configurations
Hermetically sealed enclosure protects against environmental factors
Compatible with various DC applications for versatile use
Designed for high vibration and shock resistance, ensuring reliability
Extended leads simplify installation and connection to circuit boards
Low halogen content promotes compliance with environmental regulations
Flexible operating temperature range contributes to versatile application

Related links