TE Connectivity PCB Mount Signal Relay, 26V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 472-554
- Mfr. Part No.:
- 4-1617548-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£176.07
(exc. VAT)
£211.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.07 | £88.035 |
*price indicative
- RS Stock No.:
- 472-554
- Mfr. Part No.:
- 4-1617548-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity General purpose signal relay is designed for versatility and reliability in various applications. This device features a non-polarized, monostable design, making it suitable for diverse operational environments. With its dual Form C DPDT-CO contact arrangement, it provides superior electrical performance for switching tasks, effortlessly accommodating up to 1 A contact rating. The relay operates efficiently at a coil voltage of 26 VDC and a coil power rating of 0.213 W, ensuring optimal functionality. Additionally, the hermetically sealed enclosure offers protection against harsh environmental conditions, allowing for dependable operation in challenging settings. This product represents an ideal solution for engineers and designers looking to integrate robust relay technology into their systems.
Offers a board mount configuration for easy integration and installation
Designed to withstand a wide operating temperature range, ensuring reliable performance
Facilitates extended leads for convenient termination options
Equipped with a coil suppression diode to enhance reliability and reduce signal interference
Features a low halogen content, supporting compliance with environmental regulations
Meets rigorous vibration and shock resistance standards for added durability
Compatible with a variety of existing components, facilitating seamless upgrades and replacements
Designed to withstand a wide operating temperature range, ensuring reliable performance
Facilitates extended leads for convenient termination options
Equipped with a coil suppression diode to enhance reliability and reduce signal interference
Features a low halogen content, supporting compliance with environmental regulations
Meets rigorous vibration and shock resistance standards for added durability
Compatible with a variety of existing components, facilitating seamless upgrades and replacements
Related links
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, SPDT
- TE Connectivity Signal Relay 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
