TE Connectivity Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Subtotal (1 pack of 2 units)*

£158.45

(exc. VAT)

£190.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£158.45£79.225

*price indicative

RS Stock No.:
471-082
Mfr. Part No.:
1617127-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

DPDT

Maximum Switching Current DC

1 A

Switching Current

1A

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity general-purpose signal relay is designed for reliable performance in diverse applications. With its DC non-polarized, monostable configuration, it provides dependable switching capabilities in compact form factors. Ideal for electronic systems that require robust control, this relay features a dual form C DPDT-CO contact arrangement, ensuring versatility in circuit integration. Its 1 A contact rating and 12 VDC coil voltage further enhance its applicability across various operational settings, making it an essential component for any electronic engineer or designer. Housed in a hermetically sealed enclosure, it protects against environmental factors, thereby extending operational lifespan and maintaining consistency in performance. This relay meets essential compliance requirements, ensuring adherence to safety and environmental standards.

Optimises space with a compact design while delivering powerful performance
Ensures reliable operation even in high-vibration environments
Facilitates fast switching with minimized delay for enhanced system responsiveness
Supports easy integration with its extended leads for versatile connection options
Designed for reliable operation within a broad temperature range

Related links