TE Connectivity Board Power Relay, 12V Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 472-914
- Distrelec Article No.:
- 304-64-513
- Mfr. Part No.:
- 1617127-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£208.10
(exc. VAT)
£249.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £208.10 | £104.05 |
*price indicative
- RS Stock No.:
- 472-914
- Distrelec Article No.:
- 304-64-513
- Mfr. Part No.:
- 1617127-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | DPDT | |
| Mount Type | Board | |
| Series | CII JMS | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -65°C | |
| Switching DC Voltage | 28V dc | |
| Coil Resistance | 850Ω | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 0.17W | |
| Standards/Approvals | No | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V | ||
Contact Configuration DPDT | ||
Mount Type Board | ||
Series CII JMS | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Minimum Operating Temperature -65°C | ||
Switching DC Voltage 28V dc | ||
Coil Resistance 850Ω | ||
Maximum Operating Temperature 125°C | ||
Coil Power 0.17W | ||
Standards/Approvals No | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- IN
The TE Connectivity general purpose signal relay offers exceptional versatility and reliability for DC applications. Designed with a non-polarized monostable configuration, it features a dual form C DPDT-CO contact arrangement that ensures precise control and switching capabilities. With a sturdy rating of 1 A for contact current and a coil voltage of 12 VDC, this relay is engineered to perform under robust conditions, making it an ideal choice for both commercial and industrial uses. The hermetically sealed enclosure provides enhanced environmental resistance, ensuring durability in various settings, while its board mount design simplifies integration into existing systems. Whether you're looking to enhance signal integrity or improve operational efficiency, this relay stands out as a dependable solution.
Non-polarized design supports flexible installation options
Board mount capability streamlines integration into circuit boards
Hermetically sealed construction enhances reliability in harsh environments
Monostable operation simplifies control requirements
Extended leads facilitate easier connections in tight spaces
Meets compliance standards, ensuring adherence to global regulations
Low halogen materials contribute to environmental sustainability
Superior vibration and shock resistance ensures operational stability
Related links
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT-CO
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Board General Purpose Relay 1A Switching Current, DPDT-CO
- TE Connectivity Board Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
