TE Connectivity Board Power Relay, 12V Coil, 1A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-916
Distrelec Article No.:
304-60-049
Mfr. Part No.:
1617148-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V

Contact Configuration

DPDT

Mount Type

Board

Series

JMGAPD

Terminal Type

Extended Lead

Switching Current

1A

Minimum Operating Temperature

-65°C

Switching DC Voltage

28V dc

Coil Resistance

390Ω

Maximum Operating Temperature

125°C

Standards/Approvals

No

Coil Power

0.37W

Contact Resistance

100mΩ

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity general-purpose signal relay is designed to deliver reliable performance in diverse applications. This product features a non-polarized monostable configuration, enabling it to be versatile for various electronic circuits. Its dual form C DPDT-CO contact arrangement ensures a high level of operational efficiency, making it ideal for both commercial and industrial settings. With a 12 VDC coil voltage and a contact rating of 1 A, this relay supports substantial loads while maintaining energy efficiency with its 0.369 W coil power. The hermetically sealed enclosure provides robust protection against environmental factors, enhancing its durability and dependability in demanding conditions. Additionally, the advanced coil protection features further safeguard circuit integrity, ensuring seamless operation across its extensive operating temperature range.

Enclosure is hermetically sealed for superior protection against external elements

Designed with coil polarity protection and suppression diodes for enhanced reliability

Operates efficiently in a wide temperature range, accommodating both extreme cold and heat

Offers dual form C DPDT-CO contacts for flexible switching capabilities

Extended leads facilitate easy integration into a variety of circuit boards

Vibration and shock resistant, making it suitable for rugged environments

Low halogen content in materials promotes environmental compliance

Non-polarized design simplifies installation and reduces wiring errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy