TE Connectivity Board Power Relay, 12V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 473-277
- Distrelec Article No.:
- 302-41-211
- Mfr. Part No.:
- 1617004-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£594.06
(exc. VAT)
£712.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £594.06 |
*price indicative
- RS Stock No.:
- 473-277
- Distrelec Article No.:
- 302-41-211
- Mfr. Part No.:
- 1617004-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Board | |
| Series | B07 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 75Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Coil Power | 1.92W | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Board | ||
Series B07 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 75Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Coil Power 1.92W | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 10mΩ | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general purpose power relay is designed for reliable operation in various DC applications. Featuring a non-polarized, monostable design, this device provides exceptional performance with its dual form C configuration. Capable of handling a robust 10 A current, it operates effectively within demanding environments. The relay boasts a 12 VDC coil voltage and a coil power rating of 1.92 W, ensuring efficient functionality while providing resilience in extreme temperature ranges from -65°C to 125°C. Suitable for board mounting, this component simplifies integration into your existing systems. With hermetically sealed housing and silver cadmium oxide contact material, it promises enhanced durability and minimal maintenance, making it a preferred choice for professionals seeking reliability and efficiency.
Designed for high performance in general purpose DC applications
Non-polarized construction ensures flexible installation
Features a compact, board mountable design for easy integration
Hermetically sealed enclosure enhances protection against environmental factors
Engineered with silver cadmium oxide contacts for optimal conductivity and longevity
Resilient construction capable of withstanding extreme temperature ranges
Monostable operation provides precise control in applications
Complies with industry standards for reliable and efficient operation
Related links
- TE Connectivity Board Power Relay 10A Switching Current, SPDT
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT-CO
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
