TE Connectivity Board Power Relay, 12V dc Coil, 10A Switching Current, 1 Form A (NO)

Subtotal (1 unit)*

£5.59

(exc. VAT)

£6.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.59

*price indicative

RS Stock No.:
931-817
Mfr. Part No.:
1-2045050-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

1 Form A (NO)

Mount Type

Board

Series

SCHRACK Miniature Power PCB RSY

Terminal Type

Solder Pin

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Maximum Operating Temperature

85°C

Coil Resistance

654.5Ω

Length

28.5mm

Height

15mm

Coil Power

0.22W

Standards/Approvals

IEC 60079-1

Width

10mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
AT
The TE Connectivity reliable relay designed to enhance performance in HVAC and industrial applications. This product ensures operational stability even under thermal stress and electric loads, reducing maintenance needs effectively.

Extended thermal range from -40°C to 105°C for diverse applications

High contact reliability with over 1 million cycles to ensure durability

Designed for hazardous locations, complying with global safety standards

Lower carbon footprint by approximately 15%, supporting sustainability goals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy