TE Connectivity Board Power Relay, 12V dc Coil, 10A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 931-829
- Mfr. Part No.:
- 2-2045050-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.59 |
*price indicative
- RS Stock No.:
- 931-829
- Mfr. Part No.:
- 2-2045050-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Board | |
| Series | SCHRACK Miniature Power PCB RSY | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 654.5Ω | |
| Width | 10mm | |
| Coil Power | 0.22W | |
| Height | 15mm | |
| Standards/Approvals | IEC 60079-1 | |
| Length | 28.5mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Board | ||
Series SCHRACK Miniature Power PCB RSY | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 654.5Ω | ||
Width 10mm | ||
Coil Power 0.22W | ||
Height 15mm | ||
Standards/Approvals IEC 60079-1 | ||
Length 28.5mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- AT
The TE Connectivity miniature power PCB relay provides high performance switching for space constrained industrial and HVAC systems. This components next generation design maximises reliability while minimising your overall product carbon footprint.
1 form A contact provides a reliable switching option
Built for high inrush currents with AgSnO2 contacts
Extended ambient temperature range up to 105 °C under derating
Reinforced insulation offers enhanced safety and compliance
Related links
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
