TE Connectivity Board Power Relay, 24V dc Coil, 10A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 931-832
- Mfr. Part No.:
- 2-2045050-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.59 |
*price indicative
- RS Stock No.:
- 931-832
- Mfr. Part No.:
- 2-2045050-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Board | |
| Series | SCHRACK Miniature Power PCB RSY | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 2504.3Ω | |
| Standards/Approvals | IEC 60079-1 | |
| Coil Power | 0.23W | |
| Length | 28.5mm | |
| Height | 15mm | |
| Width | 10mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Board | ||
Series SCHRACK Miniature Power PCB RSY | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 2504.3Ω | ||
Standards/Approvals IEC 60079-1 | ||
Coil Power 0.23W | ||
Length 28.5mm | ||
Height 15mm | ||
Width 10mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- AT
The TE Connectivity miniature power PCB relay designed for efficient PCB mounting, providing reliable performance in space-constrained applications. It features a single normally open contact with a strong switching capacity of up to 10A.
Compact design enables easy integration into tight spaces
Enhanced vibration resistance ensures durability in demanding applications
Reinforced insulation achieves high safety standards
Extended ambient temperature range increases operational reliability
Related links
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
