TE Connectivity Board Power Relay, 60V dc Coil, 10A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 931-823
- Mfr. Part No.:
- 2-2045050-0
- Brand:
- TE Connectivity
Subtotal (1 box of 1050 units)*
£8,555.79
(exc. VAT)
£10,266.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8,555.79 | £8.148 |
*price indicative
- RS Stock No.:
- 931-823
- Mfr. Part No.:
- 2-2045050-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 60V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Board | |
| Series | SCHRACK Miniature Power PCB RSY | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 14814.8Ω | |
| Width | 10mm | |
| Standards/Approvals | IEC 60079-1 | |
| Coil Power | 0.243W | |
| Length | 28.5mm | |
| Height | 15mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 60V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Board | ||
Series SCHRACK Miniature Power PCB RSY | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 14814.8Ω | ||
Width 10mm | ||
Standards/Approvals IEC 60079-1 | ||
Coil Power 0.243W | ||
Length 28.5mm | ||
Height 15mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- AT
The TE Connectivity Compact power relay designed for PCB mounting, featuring a single normally open contact for reliable performance at up to 10A switching capacity. It is Ideal for space-constrained applications demanding high durability.
Extended operating temperature range from -40°C to +105°C
High inrush current capability up to 65A under specific conditions
Reinforced insulation adheres to Class II protection standards
Vibration-resistant design improves mechanical lifespan
Related links
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
