TE Connectivity Board Power Relay, 60V dc Coil, 10A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 931-812
- Mfr. Part No.:
- 1-2045050-0
- Brand:
- TE Connectivity
Subtotal (1 box of 1050 units)*
£8,555.79
(exc. VAT)
£10,266.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8,555.79 | £8.148 |
*price indicative
- RS Stock No.:
- 931-812
- Mfr. Part No.:
- 1-2045050-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 60V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Board | |
| Series | SCHRACK Miniature Power PCB RSY | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 14814.8Ω | |
| Coil Power | 0.243W | |
| Height | 15mm | |
| Length | 28.5mm | |
| Standards/Approvals | IEC 60079-1 | |
| Width | 10mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 60V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Board | ||
Series SCHRACK Miniature Power PCB RSY | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 14814.8Ω | ||
Coil Power 0.243W | ||
Height 15mm | ||
Length 28.5mm | ||
Standards/Approvals IEC 60079-1 | ||
Width 10mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- AT
The TE Connectivity highly efficient miniature PCB power relay is designed for HVAC and industrial applications, ensuring reliable operation under challenging thermal and electrical conditions.
Extended thermal range from -40°C to 105°C, ensuring functionality in extreme conditions
High contact reliability exceeding 1 million cycles, promoting longevity and reducing maintenance costs
Hazardous location compliance with IEC and UL standards, enhancing safety and regulatory alignment
Environmentally conscious design that reduces carbon footprint by approximately 15%
Related links
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
