TE Connectivity Board Power Relay, 9V dc Coil, 10A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 931-816
- Mfr. Part No.:
- 1-2045050-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.59 |
*price indicative
- RS Stock No.:
- 931-816
- Mfr. Part No.:
- 1-2045050-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 9V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Board | |
| Series | SCHRACK Miniature Power PCB RSY | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 368.2Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 15mm | |
| Standards/Approvals | IEC 60079-1 | |
| Coil Power | 0.22W | |
| Length | 28.5mm | |
| Width | 10mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 9V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Board | ||
Series SCHRACK Miniature Power PCB RSY | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 368.2Ω | ||
Maximum Operating Temperature 85°C | ||
Height 15mm | ||
Standards/Approvals IEC 60079-1 | ||
Coil Power 0.22W | ||
Length 28.5mm | ||
Width 10mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- AT
The TE Connectivity highly efficient miniature PCB power relay is designed for HVAC and industrial applications, ensuring reliability even in challenging thermal and electrical conditions, thereby minimising downtime and maintenance costs.
Extended thermal range from -40°C to 105°C, supporting more applications
High contact reliability with over one million cycles increasing operational longevity
Enhanced electrical endurance optimises performance under various conditions
Compliance with hazardous location standards ensures safety in critical environments
Related links
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
