TE Connectivity Board Power Relay, 48V dc Coil, 10A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 931-822
- Mfr. Part No.:
- 1-2045050-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£7.32
(exc. VAT)
£8.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.32 |
*price indicative
- RS Stock No.:
- 931-822
- Mfr. Part No.:
- 1-2045050-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Board | |
| Series | SCHRACK Miniature Power PCB RSY | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Coil Resistance | 9846.2Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Height | 15mm | |
| Length | 28.5mm | |
| Coil Power | 0.234W | |
| Standards/Approvals | IEC 60079-1 | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Board | ||
Series SCHRACK Miniature Power PCB RSY | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Coil Resistance 9846.2Ω | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Height 15mm | ||
Length 28.5mm | ||
Coil Power 0.234W | ||
Standards/Approvals IEC 60079-1 | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- FR
The TE Connectivity Compact relay is designed for PCB mounting, delivering reliable performance in space-constrained applications, accommodating switching capacities of up to 10A at 277VAC while ensuring enhanced sustainability through its innovative design.
Extended ambient temperature range up to 105 °C under derating of electric rating
High inrush currents supported with AgSnO2 contacts, allowing for robust performance
Reinforced insulation class II provides enhanced safety and reliability
Contributes to lower carbon footprint while supporting sustainable engineering goals
Related links
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
