TE Connectivity Board Power Relay, 48V dc Coil, 10A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 931-834
- Mfr. Part No.:
- 2-2045050-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£7.32
(exc. VAT)
£8.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.32 |
*price indicative
- RS Stock No.:
- 931-834
- Mfr. Part No.:
- 2-2045050-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Board | |
| Series | SCHRACK Miniature Power PCB RSY | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Coil Resistance | 9846.2Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60079-1 | |
| Width | 10mm | |
| Length | 28.5mm | |
| Height | 15mm | |
| Coil Power | 0.234W | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Board | ||
Series SCHRACK Miniature Power PCB RSY | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Coil Resistance 9846.2Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60079-1 | ||
Width 10mm | ||
Length 28.5mm | ||
Height 15mm | ||
Coil Power 0.234W | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- FR
The TE Connectivity high-performance miniature power relay is designed for PCB mounting, providing reliable operation in Compact spaces. It handles up to 10A switching capacity, making it an Ideal solution for various industrial applications.
Compact design allows for space-efficient installation
High inrush currents supported by AgSnO2 contacts for robust performance
Extended ambient temperature range ensures reliable function in diverse conditions
Reinforced insulation contributes to safety in hazardous environments
Related links
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
