TE Connectivity Board Power Relay, 24V dc Coil, 10A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 931-820
- Mfr. Part No.:
- 1-2045050-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.59 |
*price indicative
- RS Stock No.:
- 931-820
- Mfr. Part No.:
- 1-2045050-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Board | |
| Series | SCHRACK Miniature Power PCB RSY | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Coil Resistance | 2504.3Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 28.5mm | |
| Height | 15mm | |
| Coil Power | 0.23W | |
| Standards/Approvals | IEC 60079-1 | |
| Width | 10mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Board | ||
Series SCHRACK Miniature Power PCB RSY | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Coil Resistance 2504.3Ω | ||
Maximum Operating Temperature 85°C | ||
Length 28.5mm | ||
Height 15mm | ||
Coil Power 0.23W | ||
Standards/Approvals IEC 60079-1 | ||
Width 10mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- AT
The TE Connectivity highly efficient miniature PCB power relay designed for high performance in HVAC, industrial, and energy applications. This robust component enhances system efficiency and longevity, ensuring stable functionality in diverse environmental conditions.
Extended thermal range from -40°C to 105°C, maintaining performance beyond 5A at 105°C
High contact reliability with over 1 million cycles under low signal conditions
Prepared for 2025 environmental regulations, supporting a shift to new refrigerants
4kV/8mm coil-contact high reliability with a 5V/1mA minimum load
Related links
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
