TE Connectivity Board General Purpose Relay, 12V dc Coil, 1A Switching Current, 2 Form C (CO)
- RS Stock No.:
- 788-003
- Mfr. Part No.:
- 1617108-8
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 2 units)*
£218.18
(exc. VAT)
£261.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £218.18 | £109.09 |
*price indicative
- RS Stock No.:
- 788-003
- Mfr. Part No.:
- 1617108-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | General Purpose Relay | |
| Contact Configuration | 2 Form C (CO) | |
| Mount Type | Board | |
| Series | HM1 | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 115V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 390Ω | |
| Width | 10.3mm | |
| Standards/Approvals | EU RoHS | |
| Coil Power | 0.369W | |
| Height | 9.4mm | |
| Length | 10.03mm | |
| Contact Material | Gold, Platinum, Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type General Purpose Relay | ||
Contact Configuration 2 Form C (CO) | ||
Mount Type Board | ||
Series HM1 | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 115V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 390Ω | ||
Width 10.3mm | ||
Standards/Approvals EU RoHS | ||
Coil Power 0.369W | ||
Height 9.4mm | ||
Length 10.03mm | ||
Contact Material Gold, Platinum, Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- IN
The TE Connectivity High performance low signal relay offers reliable switching for low current applications, ensuring operational effectiveness in diverse environments.
Hermetically sealed design for enhanced durability
Suppression diode optimises electrical performance
Continuous duty cycle ensures consistent operation
Exceptional RF switching capabilities enable clearer signals
Mechanical life expectancy of up to 1 million operations
Wide temperature range from -55°C to +85°C supports diverse conditions
Compact configuration designed for easy integration in various assemblies
Vibration resistance of 10 G's enhances reliability in dynamic applications
Related links
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 1A Switching Current, DPDT-CO
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Plug-in General Purpose Relay 5A Switching Current, 2 Form C (CO)
