TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, DPDT

Subtotal (1 pack of 2 units)*

£162.90

(exc. VAT)

£195.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£162.90£81.45

*price indicative

RS Stock No.:
467-592
Mfr. Part No.:
2-1617122-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Latching

No

Switching Current

1A

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity General-purpose signal relay is designed for reliability and performance in DC applications. The device features a non-polarized, monostable coil magnetic system, making it suitable for various circuit configurations. With its 2 Form C DPDT-CO contact arrangement, this relay effortlessly manages diverse load requirements while maintaining a robust 1 A contact rating. Engineered for ease of integration, this relay is ideal for board mounting, ensuring a seamless fit within your electronic systems. Additionally, its exceptional operating temperature range ensures dependable performance under varying environmental conditions, while protection features enhance durability, making it a top choice for engineers seeking efficient and long-lasting relay solutions.

Enhanced operating temperature range ensures versatile application
Monostable design provides stability in signal control
Hermetically sealed enclosure type offers resistance to environmental factors
Extended leads facilitate convenient connection in board-mounted setups
Coil suppression diode helps in safeguarding the relay from electrical spikes
Low halogen content underscores commitment to environmental protection

Related links