TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT

Subtotal (1 pack of 2 units)*

£154.62

(exc. VAT)

£185.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£154.62£77.31

*price indicative

RS Stock No.:
473-038
Mfr. Part No.:
1617127-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

26.5V dc

Contact Configuration

DPDT

Maximum Switching Current DC

1 A

Switching Current

1A

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity general purpose signal relay is meticulously designed for DC applications, offering a non-polarized, monostable configuration that enhances versatility. Delivering a remarkable contact rating of 1 A, this relay operates efficiently at a coil voltage of 26.5 VDC, demonstrating the reliability required in demanding environments. Its hermetically sealed enclosure ensures exceptional durability, protecting against various environmental challenges. Ideal for board mounting, this component supports a seamless integration into a wide range of electronic systems. Vibration and shock resistant, it is built to withstand rigorous conditions, making it an essential choice for applications that require high performance and longevity. Explore the unparalleled functionality and robust construction that make this relay an indispensable part of modern electronic design.

Designed for efficient DC operation
Non-polarized configuration facilitates easy integration
Sturdy construction with hermetically sealed enclosure offers enhanced durability
Optimised for board mounting, ensuring a compact fit in various designs
Resistant to shock and vibration, suitable for demanding applications
Low power consumption whilst maintaining high performance
Ideal for a range of applications in industrial and commercial sectors
Conformance to various compliance standards for broad application compatibility

Related links