TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT

Discontinued
RS Stock No.:
472-920
Mfr. Part No.:
1617168-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

26.5V dc

Contact Configuration

DPDT

Maximum Switching Current DC

1 A

Switching Current

1A

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity general-purpose signal relay designed for reliable performance in various DC applications. Its non-polarized, monostable configuration features a 2 Form C DPDT-CO contact arrangement, making it ideal for intricate control circuits. With a contact rating of 1 A and a coil voltage of 26.5 VDC, this relay provides exceptional efficiency and durability. Built with hermetically sealed enclosures, it ensures optimum protection against environmental factors, allowing it to function accurately in a broad temperature range. Additionally, its extended leads facilitate simple connections, enhancing your installation experience. This relay is equipped with coil suppression diodes, offering increased reliability and performance, making it an optimal choice for demanding applications.

Non-polarized design allows for versatile usage across different circuit configurations
Monostable operation provides stability during operation, ensuring consistent performance
Board mount type offers ease of installation in various equipment configurations
High vibration resistance ensures reliability in dynamic environments
Robust shock resistance allows for durability under rigorous conditions
Low halogen content contributes to an environmentally friendly product choice
Coil suppression diode enhances operational reliability by reducing inductive kickback
Low power consumption optimizes energy efficiency in applications

Related links