TE Connectivity Signal Relay, 26.5V dc Coil, 4A Switching Current
- RS Stock No.:
- 501-194
- Mfr. Part No.:
- 1617036-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£155.08
(exc. VAT)
£186.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.08 |
*price indicative
- RS Stock No.:
- 501-194
- Mfr. Part No.:
- 1617036-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Maximum Switching Current DC | 4 A | |
| Switching Current | 4A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Maximum Switching Current DC 4 A | ||
Switching Current 4A | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity relay offers exceptional reliability and performance, making it an ideal choice for a range of applications. Designed with precision, the product demonstrates TE Connectivity's commitment to quality and innovation. The unit's construction is tailored for demanding environments, ensuring it can withstand rigorous usage. This relay not only simplifies your circuit design but also guarantees endurance, thus delivering peace of mind in critical operations. With its unique features geared towards professional use, this product is an essential component for engineers seeking durable and efficient solutions.
Engineered for optimal performance in various applications
Provides a reliable means of switching high currents
Constructed to endure harsh operational conditions
Promotes ease of installation with user-friendly design
Supports Compliance with industry regulations for better safety
Minimises downtime with robust build quality
Provides a reliable means of switching high currents
Constructed to endure harsh operational conditions
Promotes ease of installation with user-friendly design
Supports Compliance with industry regulations for better safety
Minimises downtime with robust build quality
Related links
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity Signal Relay 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount 26.5V dc Coil 4PDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, 4PDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, 4PDT
