TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 468-139
- Mfr. Part No.:
- 1-1617163-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£236.31
(exc. VAT)
£283.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.31 |
*price indicative
- RS Stock No.:
- 468-139
- Mfr. Part No.:
- 1-1617163-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general purpose signal relay is designed for versatility and reliability in various applications. With its non-polarized, monostable design, it operates smoothly across a range of environments, ensuring stable performance under demanding conditions. The DPDT-CO configuration allows for extensive circuit switching capabilities, making it ideal for users looking for efficient control solutions. The relays robust construction and hermetically sealed enclosure provide enhanced protection against harsh environmental factors, while its extended leads make installation hassle-free. Engineered for both efficiency and longevity, this component is perfectly suited for modern electromechanical applications.
Engineered for effective circuit control
Hermetically sealed enclosure for superior protection
Non-polarized configuration allows for easy integration
Extended leads simplify the installation process
Rated for high-performance with a wide operational temperature range
Ideal for use in vibration and shock-sensitive environments
Complies with industry regulations for environmental safety
Supports varied coil power requirements for flexible applications
Hermetically sealed enclosure for superior protection
Non-polarized configuration allows for easy integration
Extended leads simplify the installation process
Rated for high-performance with a wide operational temperature range
Ideal for use in vibration and shock-sensitive environments
Complies with industry regulations for environmental safety
Supports varied coil power requirements for flexible applications
Related links
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay DPDT
- TE Connectivity Power Relay 1A Switching Current, DPDT
