TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, DPDT
- RS Stock No.:
- 479-025
- Mfr. Part No.:
- 1-1617128-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£263.17
(exc. VAT)
£315.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £263.17 | £131.585 |
*price indicative
- RS Stock No.:
- 479-025
- Mfr. Part No.:
- 1-1617128-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general purpose signal relay is engineered for exceptional performance in DC applications. Featuring a non-polarized monostable configuration with a dual pole double throw (2 Form C DPDT-CO) design, it ensures reliable switching for a wide range of circuits. Ideal for high-demand environments, the relay supports a respectable contact rating of 1 A, making it suitable for various control and automation tasks. It operates efficiently at a coil voltage of 26.5 VDC and boasts a compact hermetically sealed enclosure for superior protection against environmental factors. With integrated coil suppression features, this relay promotes longevity and reliability while reducing electrical interference.
Designed for board mount applications to maximize space efficiency
Helps enhance operational safety with diode protection features
Offers extended lead terminations for versatile connection options
Optimally works in extreme temperature ranges, ensuring durability
Designed for robust performance with high vibration and shock resistance
Low halogen content for compliance with environmental regulations
Supports easy integration with existing systems and components
Helps enhance operational safety with diode protection features
Offers extended lead terminations for versatile connection options
Optimally works in extreme temperature ranges, ensuring durability
Designed for robust performance with high vibration and shock resistance
Low halogen content for compliance with environmental regulations
Supports easy integration with existing systems and components
Related links
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 1A Switching Current, DPDT
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, 4PDT
