TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 471-087
- Mfr. Part No.:
- 1617163-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£215.14
(exc. VAT)
£258.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £215.14 | £107.57 |
*price indicative
- RS Stock No.:
- 471-087
- Mfr. Part No.:
- 1617163-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
- COO (Country of Origin):
- IN
The TE Connectivity general purpose signal relay is designed to excel in a myriad of applications that require reliability and precision. Featuring a non-polarized, monostable configuration, the relay ensures a robust performance in both DC types of systems. It boasts a dual Form C DPDT-CO arrangement that allows for versatile control and switching capabilities, making it ideal for sophisticated electronic equipment. With a coil voltage rating of 26.5 VDC and a power rating of 0.45 W, it strikes an excellent balance between energy efficiency and operational capacity. The hermetically sealed enclosure provides enhanced protection against environmental factors, ensuring durability and a long operational life. Whether you're designing for industrial, automotive, or consumer electronics, this relay serves as a reliable component essential for high-performance functionality.
Non-polarized coil design simplifies installation and enhances usability
Hermetically sealed enclosure offers exceptional resistance to harsh environments
Dual Form C DPDT-CO configuration provides extensive switching options
Capable of withstanding extreme operating temperatures between -65 to 125 °C
Coil protections are integrated to safeguard against voltage spikes
Designed for easy board mounting, facilitating seamless integration into various applications
Low halogen content ensures compliance with environmental standards
Hermetically sealed enclosure offers exceptional resistance to harsh environments
Dual Form C DPDT-CO configuration provides extensive switching options
Capable of withstanding extreme operating temperatures between -65 to 125 °C
Coil protections are integrated to safeguard against voltage spikes
Designed for easy board mounting, facilitating seamless integration into various applications
Low halogen content ensures compliance with environmental standards
Related links
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Signal Relay 4A Switching Current
- TE Connectivity Signal Relay 2A Switching Current, 4PDT
- TE Connectivity Panel Mount 26.5V dc Coil 4PDT
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
