TE Connectivity PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 478-903
- Mfr. Part No.:
- 1-1419130-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£212.10
(exc. VAT)
£254.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £212.10 | £4.242 |
*price indicative
- RS Stock No.:
- 478-903
- Mfr. Part No.:
- 1-1419130-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 9V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 9V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
- COO (Country of Origin):
- CN
The TE Connectivity RF relay is designed for high-performance applications, offering a combination of reliability and versatility. This monostable relay operates efficiently for both AC and DC current types, ensuring seamless integration into various systems. Its compact design allows for easy board mounting, making it ideal for space-constrained environments. With a robust contact rating of 1 A and a maximum contact voltage of 120 VAC, the TSC series is engineered to handle a diverse range of electrical loads. This relay boasts excellent insulation characteristics, ensuring longevity and performance stability under varying environmental conditions.
Compact design facilitates easy integration in tight spaces
Monostable configuration ensures dependable activation and release
Suitable for both AC and DC applications enhancing versatility
Exceptional dielectric strength for improved insulation reliability
Solderable connections simplify installation and maintenance
Wave solder capable for efficient manufacturing processes
Environmentally friendly design compliant with relevant regulations
High temperature resistance accommodates diverse operational settings
Monostable configuration ensures dependable activation and release
Suitable for both AC and DC applications enhancing versatility
Exceptional dielectric strength for improved insulation reliability
Solderable connections simplify installation and maintenance
Wave solder capable for efficient manufacturing processes
Environmentally friendly design compliant with relevant regulations
High temperature resistance accommodates diverse operational settings
Related links
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, SPDT
- Fujitsu Through Hole Signal Relay 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, SPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity Signal Relay 1A Switching Current, DPDT
