TE Connectivity PCB Signal Relay, 5V dc Coil, 1A, SPDT
- RS Stock No.:
- 474-002
- Distrelec Article No.:
- 304-47-909
- Mfr. Part No.:
- 1-1419130-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£212.11
(exc. VAT)
£254.53
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 29 May 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £212.11 | £4.242 |
*price indicative
- RS Stock No.:
- 474-002
- Distrelec Article No.:
- 304-47-909
- Mfr. Part No.:
- 1-1419130-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Signal Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switching Current | 1A | |
| Switching AC Voltage | 120V ac | |
| Switching DC Voltage | 24V dc | |
| Series | OEG Signal PCB Relay TSC | |
| Switching Power | 24W | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Terminal Type | Solder Pin | |
| Width | 7.4mm | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Length | 12.3mm | |
| Height | 9.9mm | |
| Contact Resistance | 50mΩ | |
| Contact Material | Silver Nickel Alloy | |
| Coil Resistance | 83Ω | |
| Coil Power | 0.3W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Signal Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switching Current 1A | ||
Switching AC Voltage 120V ac | ||
Switching DC Voltage 24V dc | ||
Series OEG Signal PCB Relay TSC | ||
Switching Power 24W | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Terminal Type Solder Pin | ||
Width 7.4mm | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
Length 12.3mm | ||
Height 9.9mm | ||
Contact Resistance 50mΩ | ||
Contact Material Silver Nickel Alloy | ||
Coil Resistance 83Ω | ||
Coil Power 0.3W | ||
Related links
- TE Connectivity PCB Signal Relay 1 A, SPDT
- TE Connectivity PCB Signal Relay 1 A, SPDT
- TE Connectivity PCB Signal Relay 1 A, SPDT
- TE Connectivity PCB Signal Relay 1 A, SPDT
- TE Connectivity PCB Signal Relay 1 A, SPDT
- TE Connectivity PCB Signal Relay 1 A, SPST
- TE Connectivity PCB Signal Relay 4 A, SPDT
- TE Connectivity PCB Signal Relay 2 A, DPDT
