TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 476-691
- Mfr. Part No.:
- 5-1617350-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£145.05
(exc. VAT)
£174.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.05 |
*price indicative
- RS Stock No.:
- 476-691
- Mfr. Part No.:
- 5-1617350-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay serves as an essential component for various electromechanical applications. Designed for reliability, it features a non-polarized monostable mechanism, making it suitable for a range of DC operations. With its 2 Form C DPDT-CO arrangement, this relay delivers exceptional performance with a contact rating of 1 A and a coil voltage of 5 VDC. The hermetically sealed enclosure ensures durability against environmental factors, allowing operation in demanding conditions. Additionally, the relay is equipped with integral coil protection features, enhancing its longevity and effectiveness. Ideal for board mounting, this product caters to professionals seeking a dependable solution for their electronic circuitry needs.
Designed for easy board mount installation to streamline integration
Compact dimensions allow for versatile placement within tight spaces
Robust design ensures high performance across various temperatures
Non-polarized configuration simplifies circuit implementation
Includes built-in coil protection mechanisms to enhance reliability
Offers high vibration and shock resistance for use in dynamic environments
Extended lead termination facilitates effortless connections
Meets relevant compliance standards for environmental safety
Compact dimensions allow for versatile placement within tight spaces
Robust design ensures high performance across various temperatures
Non-polarized configuration simplifies circuit implementation
Includes built-in coil protection mechanisms to enhance reliability
Offers high vibration and shock resistance for use in dynamic environments
Extended lead termination facilitates effortless connections
Meets relevant compliance standards for environmental safety
Related links
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
