TE Connectivity Signal Relay, 6V dc Coil, 2A Switching Current, 4PDT

Subtotal (1 unit)*

£877.24

(exc. VAT)

£1,052.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£877.24

*price indicative

RS Stock No.:
472-910
Mfr. Part No.:
1617076-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

6V dc

Contact Configuration

4PDT

Maximum Switching Current DC

2 A

Switching Current

2A

Non Compliant

COO (Country of Origin):
US
The TE Connectivity general purpose signal relay is designed for seamless operation in a variety of applications, boasting a non-polarized, monostable function that ensures reliable switching. Optimised for direct current systems, this relay features multiple contact arrangements, allowing it to handle significant loads with ease. Engineered to deliver consistent performance even in challenging environments, it showcases a robust construction that ensures longevity. With a coil voltage rating that supports diverse circuit requirements, this compact relay is an ideal choice for engineers seeking versatility and dependability in their designs. The intuitive configuration simplifies integration into existing systems, making it a favourite among professionals in the field.

Compact design facilitates easy installation in confined spaces
Hermetically sealed enclosure enhances reliability in harsh conditions
Solder pins ensure a secure connection to printed circuit boards
Wide operating temperature range accommodates varied environmental conditions
Exceptional vibration and shock resistance contributes to lasting durability
Non-polarized coil reduces installation errors for simplified wiring
Compatible with various electromechanical relay applications

Related links