TE Connectivity Chassis Non-Latching Relay, 26.5V dc Coil, 2A Switching Current, 2 CO
- RS Stock No.:
- 501-195
- Mfr. Part No.:
- 1617038-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-195
- Mfr. Part No.:
- 1617038-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Chassis | |
| Terminal Type | Solder | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 700Ω | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 1W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 2 CO | ||
Mount Type Chassis | ||
Terminal Type Solder | ||
Switching Current 2A | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 700Ω | ||
Maximum Operating Temperature 125°C | ||
Coil Power 1W | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general purpose signal relay is designed for reliable performance in DC applications. With its non-polarized, monostable coil magnetic system, it ensures seamless operation across varied environments. Crafted with precision, this relay features a DPDT-CO contact arrangement, allowing for versatile use within intricate circuits. With a robust contact rating of 2 A and a coil voltage of 26.5 VDC, it meets the demands of modern electronic systems. Housed in a hermetically sealed enclosure, this device offers protection against environmental challenges, thus enhancing longevity and reliability. Ideal for chassis mount applications, this component is an excellent choice for engineers seeking a dependable relay solution.
Designed for rigorous DC applications, ensuring optimal functionality
Monostable operation guarantees ease of use in circuit integration
Compact DPDT-CO configuration facilitates versatile connections
Sealed construction enhances protection against dust and moisture
Wide operational temperature range supports diverse environmental conditions
Low halogen content contributes to environmentally friendly practices
Chassis mount system simplifies installation in various setups
Related links
- TE Connectivity Chassis Non-Latching Relay 2A Switching Current, 2 CO
- TE Connectivity Chassis Power Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Signal Relay 2A, DPDT
- TE Connectivity PCB Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Through Hole Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Panel Power Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Non-Latching Relay 50A Switching Current, 3 NO
