TE Connectivity Panel Power Relay, 26.5V dc Coil, 2A Switching Current, DPDT

Subtotal (1 unit)*

£169.34

(exc. VAT)

£203.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.34

*price indicative

RS Stock No.:
471-690
Distrelec Article No.:
302-41-194
Mfr. Part No.:
1-1617038-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

26.5V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Panel

Series

CII HMB

Terminal Type

Solder

Switching Current

2A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Coil Resistance

700Ω

Standards/Approvals

No

Coil Power

1W

Contact Resistance

50mΩ

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity general-purpose signal relay is designed to meet the demands of DC applications, offering a non-polarized, monostable configuration that ensures reliability in diverse operating conditions. The product boasts a robust 2 Form C DPDT-CO contact arrangement, ensuring efficient signal management with a maximum contact current rating of 2 A. Its hermetically sealed enclosure protects the internal components from environmental factors, allowing it to perform seamlessly even in extreme temperatures ranging from -65 to 125 °C. With a coil voltage rating of 26.5 VDC and a coil power rating of 1 W, this relay is tailored for high precision and dependable operation. Ideal for various applications, it embodies a perfect blend of performance and compliance with regulatory standards. Users can trust in its durability and adaptability to diverse electronic systems.

Engineered for general-purpose DC signal applications

Non-polarized and monostable design enhances flexibility

Fits seamlessly into panel mount configurations

Compact form factor optimizes space within electronic assemblies

High shock resistance ensures longevity under demanding conditions

Compatible with low halogen materials for environmental considerations

Versatile solder hook terminals simplify installation

Provides reliable performance across a wide operating temperature range

Meets various compliance regulations for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy