TE Connectivity Panel Power Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 504-453
- Distrelec Article No.:
- 303-50-118
- Mfr. Part No.:
- 1-1617039-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£266.69
(exc. VAT)
£320.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £266.69 |
*price indicative
- RS Stock No.:
- 504-453
- Distrelec Article No.:
- 303-50-118
- Mfr. Part No.:
- 1-1617039-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | HMS | |
| Terminal Type | Solder | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 1kΩ | |
| Coil Power | 0.68W | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series HMS | ||
Terminal Type Solder | ||
Switching Current 2A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 1kΩ | ||
Coil Power 0.68W | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Contact Resistance 50mΩ | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general purpose signal relay is designed to provide reliable switching in DC applications while ensuring non-polarized and monostable operation. Featuring a 2 Form C DPDT-CO configuration, this relay excels in various operational environments. With a robust construction and intelligent design that enhances durability, it is an ideal component for many electromechanical projects where consistent performance is critical. The coil operates at a voltage of 26.5 VDC, consuming .682 W of power, making it efficient for energy-sensitive applications. Its hermetically sealed enclosure protects against environmental hazards, ensuring reliable operation even in demanding conditions.
Designed for high durability and reliability in general purpose signaling
Offers an efficient energy consumption profile for cost-effective operation
Features hermetically sealed construction to withstand harsh environments
Provides flexibility with a non-polarized monostable coil magnetic system
Capable of withstanding vibration and shock, ensuring durability in dynamic settings
Solder hook terminals allow for straightforward installation and secure connections
Related links
- TE Connectivity Panel Power Relay 2A Switching Current, DPDT
- TE Connectivity Panel Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Power Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Relay 2A Switching Current, DPDT
- TE Connectivity Panel Power Relay 10A Switching Current, DPDT
- TE Connectivity Panel Power Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Non-Latching Relay 2A Switching Current, 2 CO
- TE Connectivity Panel Signal Relay 2A, DPDT
