TE Connectivity Panel Power Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 504-450
- Distrelec Article No.:
- 303-50-113
- Mfr. Part No.:
- 1-1617038-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£261.46
(exc. VAT)
£313.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.46 |
*price indicative
- RS Stock No.:
- 504-450
- Distrelec Article No.:
- 303-50-113
- Mfr. Part No.:
- 1-1617038-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | HMB | |
| Terminal Type | Solder | |
| Switching Current | 2A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 160Ω | |
| Standards/Approvals | No | |
| Coil Power | 0.9W | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series HMB | ||
Terminal Type Solder | ||
Switching Current 2A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 160Ω | ||
Standards/Approvals No | ||
Coil Power 0.9W | ||
Contact Resistance 50mΩ | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity General purpose signal relay is an indispensable component designed to provide reliable switching for a wide range of applications. With its non-polarized, monostable coil and dual Form C DPDT-CO configuration, this relay guarantees versatility and performance for electrical circuits. Engineered for DC operation, it operates efficiently with a coil voltage of 12 VDC, ensuring optimal functionality while maintaining a compact design suitable for panel mounting. The robust construction, featuring a hermetically sealed enclosure, offers excellent durability and resistance to environmental factors, lending confidence to projects where resilience is key. Its impressive specifications are complemented by a comprehensive compliance framework, making it an ideal choice for both commercial and industrial environments.
Designed for general purpose usage enhancing versatility across applications
Monostable operation ensures consistent performance and reliability
Compact panel mount design facilitates easy integration into existing systems
Hermetically sealed to protect against environmental contaminants
Equipped with solder hook terminals for reliable connections
Backed by extensive compliance documentation ensuring adherence to regulatory standards
Related links
- TE Connectivity Panel Power Relay 2A Switching Current, DPDT
- TE Connectivity PCB Power Relay 2A Switching Current, DPDT
- TE Connectivity PCB Signal Relay 2A, DPDT
- TE Connectivity Panel Signal Relay 2A, DPDT
- TE Connectivity Power Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Power Relay 2A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 2A Switching Current, DPDT
- TE Connectivity Panel Relay 2A Switching Current, DPDT
