TE Connectivity Power Relay, 24V dc Coil, 2A Switching Current, DPDT

Subtotal (1 pack of 3 units)*

£168.78

(exc. VAT)

£202.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.78£56.26

*price indicative

RS Stock No.:
471-518
Distrelec Article No.:
304-59-829
Mfr. Part No.:
1-1393768-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

Potter & Brumfield R10

Switching Current

2A

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold

Contact Resistance

100mΩ

COO (Country of Origin):
MX
The TE Connectivity High-performance relay is designed for both AC and DC applications, offering reliability and efficiency for various electronic systems. The product features a robust design that accommodates a broad spectrum of load requirements, ensuring dependable operation even in challenging environments. With a compact form factor and exceptional electrical characteristics, it is ideal for integration into space-constrained designs. This relay also demonstrates compliance with stringent EU directives, reflecting its commitment to safety and environmental standards, making it a suitable choice for modern electronic applications. As part of the renowned R10 series, it stands out for its versatility and ease of use, catering to both general-purpose and specialised requirements in industrial and consumer settings.

Engineered for both AC and DC relay applications

Compact dimensions for effortless installation in limited spaces

Meets rigorous EU compliance directives for environmental safety

Offers exceptional reliability for diverse electronic systems

Compatible with a variety of load specifications

Designed to provide improved performance and durability

Part of the reputable R10 series known for its versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy