TE Connectivity PCB Power Relay, 24V dc Coil, 7.5A Switching Current, DPDT
- RS Stock No.:
- 479-063
- Distrelec Article No.:
- 304-47-942
- Mfr. Part No.:
- 1-1393767-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£229.66
(exc. VAT)
£275.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.66 | £76.553 |
*price indicative
- RS Stock No.:
- 479-063
- Distrelec Article No.:
- 304-47-942
- Mfr. Part No.:
- 1-1393767-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | Potter & Brumfield R10 | |
| Terminal Type | Solder | |
| Switching Current | 7.5A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 120V ac | |
| Coil Resistance | 700Ω | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA Certificate | |
| Coil Power | 0.9W | |
| Width | 18.7mm | |
| Length | 24.1mm | |
| Height | 30mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series Potter & Brumfield R10 | ||
Terminal Type Solder | ||
Switching Current 7.5A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 120V ac | ||
Coil Resistance 700Ω | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA Certificate | ||
Coil Power 0.9W | ||
Width 18.7mm | ||
Length 24.1mm | ||
Height 30mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MX
The TE Connectivity General purpose signal relay is designed for versatile applications in both AC and DC circuits. With a robust two form C DPDT-CO configuration, it facilitates effective switching with a 5 A contact rating, meeting the needs of various electro-mechanical systems. This relay is engineered for reliability and efficiency, operating on a 24 VDC coil voltage, making it ideal for controlling different types of loads. Its monostable coil magnetic system enables precise operation, while the dust-protected enclosure maintains functionality across different environments. The relay is suitable for both industrial and consumer applications, ensuring solid performance in complex setups.
Engineered for dependable operation in diverse environments
Designed with high insulation resistance to enhance safety
Allows for easy integration into existing systems with its standard termination types
Optimised coil power rating ensures energy efficiency
Compact dimensions make it suitable for space constrained applications
Built to withstand extreme temperatures guaranteeing reliability under changing conditions
Conforms to multiple environmental compliance standards for peace of mind
Related links
- TE Connectivity Socket Relay 7.5A Switching Current, DPDT
- TE Connectivity Power Relay 7.5A Switching Current, DPDT
- TE Connectivity Socket Relay 7.5A Switching Current, 8P
- TE Connectivity Screw Relay 7.5A Switching Current, SPDT
- TE Connectivity Socket Relay 7.5A Switching Current, 4PDT
- TE Connectivity Plug-in Non-Latching Relay 7.5A Switching Current, 1 CO
- TE Connectivity PCB Non-Latching Relay 7.5A Switching Current, SPDT
- TE Connectivity Through Hole Relay 7.5A Switching Current, SPDT
