TE Connectivity Plug-in Non-Latching Relay, 6V dc Coil, 7.5A Switching Current, 1 CO
- RS Stock No.:
- 679-522
- Mfr. Part No.:
- 7-1393769-0
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£279.73
(exc. VAT)
£335.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £279.73 | £139.865 |
*price indicative
- RS Stock No.:
- 679-522
- Mfr. Part No.:
- 7-1393769-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | 1 CO | |
| Mount Type | Plug-in | |
| Series | R10 | |
| Terminal Type | Solder Lug | |
| Switching Current | 7.5A | |
| Switching AC Voltage | 120V ac | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 1000Ω | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA | |
| Coil Power | 10mW | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration 1 CO | ||
Mount Type Plug-in | ||
Series R10 | ||
Terminal Type Solder Lug | ||
Switching Current 7.5A | ||
Switching AC Voltage 120V ac | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 1000Ω | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA | ||
Coil Power 10mW | ||
Contact Material Gold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity PCB Non-Latching Relay 7.5A Switching Current, SPDT
- TE Connectivity Socket Relay 7.5A Switching Current, 4PDT
- TE Connectivity Socket Relay 7.5A Switching Current, DPDT
- TE Connectivity Screw Relay 7.5A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- TE Connectivity Surface Mount Relay 7.5A Switching Current, CO
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 23.3mA Switching Current, DPDT
