TE Connectivity PCB Power Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 504-452
- Distrelec Article No.:
- 303-50-115
- Mfr. Part No.:
- 1-1617038-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-452
- Distrelec Article No.:
- 303-50-115
- Mfr. Part No.:
- 1-1617038-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | CII HMB | |
| Terminal Type | Solder | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 160Ω | |
| Standards/Approvals | No | |
| Coil Power | 0.9W | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series CII HMB | ||
Terminal Type Solder | ||
Switching Current 2A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 160Ω | ||
Standards/Approvals No | ||
Coil Power 0.9W | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- IN
The TE Connectivity General-purpose signal relay is designed for reliable switching in DC applications. With its non-polarized, monostable design, it provides superior performance in various demanding environments. Featuring a 2 Form C DPDT-CO configuration, this relay supports a contact rating of 2 A, making it suitable for diverse electronic applications. The 12 VDC coil voltage coupled with .9 W coil power ensures efficient operation, while the hermetically sealed enclosure offers excellent protection against environmental factors. This relay is particularly ideal for board mounting, providing flexibility and ease in integration into various circuits. Its robust construction and high resilience against vibration and shock make it a dependable choice for critical applications.
Designed for seamless integration into various electronic systems
Hermetically sealed to withstand adverse environmental conditions
Features a robust design that supports high levels of vibration and shock resistance
Ideal for applications requiring reliable DC switching
Non polarized design enhances usability across various circuits
Suitable for board mount applications streamlining installation
Offers long term durability with minimal maintenance requirements
Related links
- TE Connectivity Panel Power Relay 2A Switching Current, DPDT
- TE Connectivity Panel Power Relay 2A Switching Current, DPDT
- TE Connectivity PCB Signal Relay 2A, DPDT
- TE Connectivity Chassis Non-Latching Relay 2A Switching Current, 2 CO
- TE Connectivity PCB Non-Latching Relay 2A Switching Current, DPDT
- TE Connectivity Power Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Power Relay 2A Switching Current, DPDT
- TE Connectivity Panel Signal Relay 2A, DPDT
