TE Connectivity Surface Mount Signal Relay, 1.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 480-991
- Mfr. Part No.:
- 5-1462037-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£1,362.73
(exc. VAT)
£1,635.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,362.73 | £1.363 |
*price indicative
- RS Stock No.:
- 480-991
- Mfr. Part No.:
- 5-1462037-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 1.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Number of Coils | Single | |
| Maximum Switching Current DC | 2 A | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 1.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Single | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
- COO (Country of Origin):
- PT
The TE Connectivity general purpose signal relay is a sophisticated electromechanical component designed for versatility in various applications. This model operates on DC with a bistable configuration, making it ideal for environments where power efficiency and reliability are paramount. Featuring a compact footprint, it supports a 2 Form C DPDT-CO contact arrangement, ensuring seamless switching for both low and high power loads. With advanced insulation characteristics and high dielectric strength, it is constructed to withstand challenging conditions while maintaining optimal performance. The relay's ability to switch at high frequencies further enhances its appeal for telecommunication and control applications, proving itself a trusted choice for engineers and developers alike. Whether you require precision control in automation or robust switching in instrumentation, this relay excels in delivering reliable solutions.
Bistable magnetic system enhances energy efficiency by maintaining position without continuous power
Compact size accommodates space-constrained applications while offering robust performance
Ultra high sensitivity version ensures responsiveness to minimal input signals
Hermetically sealed enclosure protects the internal components from dust and moisture
Gold-plated contacts provide superior conductivity and resistance to corrosion
PCB SMT termination enables easy integration into modern electronic designs
Operating temperature range allows for effective functioning in extreme environments
Compliant with EU directives, ensuring environmental safety and reduced material restrictions
Compact size accommodates space-constrained applications while offering robust performance
Ultra high sensitivity version ensures responsiveness to minimal input signals
Hermetically sealed enclosure protects the internal components from dust and moisture
Gold-plated contacts provide superior conductivity and resistance to corrosion
PCB SMT termination enables easy integration into modern electronic designs
Operating temperature range allows for effective functioning in extreme environments
Compliant with EU directives, ensuring environmental safety and reduced material restrictions
Related links
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
