TE Connectivity, AMP Male Connector Assembly for use with Automotive Connectors
- RS Stock No.:
- 480-858
- Distrelec Article No.:
- 304-65-274
- Mfr. Part No.:
- 5-2287903-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 390 units)*
£966.30
(exc. VAT)
£1,159.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £966.30 | £2.478 |
*price indicative
- RS Stock No.:
- 480-858
- Distrelec Article No.:
- 304-65-274
- Mfr. Part No.:
- 5-2287903-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Assembly | |
| For Use With | Automotive Connectors | |
| Series | AMP | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Assembly | ||
For Use With Automotive Connectors | ||
Series AMP | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cutting-edge wire-to-board connector exemplifies innovation and reliability within the automotive sector. Designed with precision, it features an edge mount design that simplifies PCB integration while maintaining a compact footprint. Capable of operating over an extensive temperature range, it ensures optimal performance under varying environmental conditions. Its high-frequency capabilities make it ideal for data connectivity applications, supporting signals up to 6000 MHz, and offering impressive voltage ratings of up to 800 VAC. Built to withstand the rigours of automotive applications, this connector system balances durability with easy installation, ensuring seamless connectivity in complex automotive environments.
Violet housing colour aids in system identification
Designed for quick and straightforward assembly
Conforms to industry standards for enhanced compatibility
Offers a maximum current rating of 1 A, suitable for various applications
Solder tail type ensures a solid electrical connection
Designed for quick and straightforward assembly
Conforms to industry standards for enhanced compatibility
Offers a maximum current rating of 1 A, suitable for various applications
Solder tail type ensures a solid electrical connection
Related links
- TE Connectivity, 5-2287 Male Connector Assembly for use with Automotive Connectors
- TE Connectivity, FAKRA RF Male Connector Assembly for use with Automotive Connectors
- TE Connectivity, FAKRA RF Connector Assembly for use with Automotive Connectors
- TE Connectivity, AMP Male 6 Way Housing For Male Terminals for use with Wire To Board
- TE Connectivity, AMP Male 5 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity 2mm Pitch 1 Row
- TE Connectivity 2mm Pitch 1 Row
- TE Connectivity, AMP Male 9 Way Housing For Male Terminals for use with Wire And Cable
