TE Connectivity, 5-2287 Male Connector Assembly for use with Automotive Connectors
- RS Stock No.:
- 471-997
- Distrelec Article No.:
- 304-65-272
- Mfr. Part No.:
- 5-2287903-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 390 units)*
£950.20
(exc. VAT)
£1,140.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £950.20 | £2.436 |
*price indicative
- RS Stock No.:
- 471-997
- Distrelec Article No.:
- 304-65-272
- Mfr. Part No.:
- 5-2287903-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Assembly | |
| For Use With | Automotive Connectors | |
| Series | 5-2287 | |
| Terminal Size | 0.51mm | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Assembly | ||
For Use With Automotive Connectors | ||
Series 5-2287 | ||
Terminal Size 0.51mm | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire-to-board RF connector system is designed to provide robust data connectivity for automotive applications. This connector features an edge mount configuration with a single position, making it ideal for space-constrained environments. Crafted from durable materials, it supports operating temperatures from -40 to 105 °C, ensuring reliable performance across a variety of conditions. Its compact design is complemented by high-frequency capabilities, operating efficiently up to 6000 MHz. The connector system is suitable for applications requiring signal transmission, making it a versatile choice for modern automotive data connectivity needs.
Designed for ease of installation in tight spaces
Operates effectively at high frequencies for superior data performance
Constructed with PA GF body material for enhanced durability
Features front mount panel attachment for secure fitting
Utilises gold plating for optimal electrical contact
PCB retention with solder tail ensures reliable mounting
No sealing features, suited for less demanding environments
Compatible with a variety of industry standards for broad applicability
Operates effectively at high frequencies for superior data performance
Constructed with PA GF body material for enhanced durability
Features front mount panel attachment for secure fitting
Utilises gold plating for optimal electrical contact
PCB retention with solder tail ensures reliable mounting
No sealing features, suited for less demanding environments
Compatible with a variety of industry standards for broad applicability
Related links
- TE Connectivity, 5-2287 Male Connector Assembly for use with Automotive Connectors
- TE Connectivity, FAKRA RF Connector Assembly for use with Automotive Connectors
- TE Connectivity, FAKRA RF Male Connector Assembly for use with Automotive Connectors
- TE Connectivity, AMP Male Connector Assembly for use with Automotive Connectors
- TE Connectivity, 5-1589 Series Plug For Use With Connectors
- TE Connectivity, 5-1437 Series Strain Relief For Use With Connectors
- TE Connectivity, 5-1532 Series Hardware Kit For Use With D-sub Connector
- TE Connectivity 5-1734 64 Way Vertical Board Mount D-sub Connector, 1mm Pitch
