TE Connectivity, 5-1532 Series Hardware Kit For Use With D-Sub Connector
- RS Stock No.:
- 476-657
- Distrelec Article No.:
- 304-49-970
- Mfr. Part No.:
- 5-1532137-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£183.84
(exc. VAT)
£220.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.84 | £36.768 |
*price indicative
- RS Stock No.:
- 476-657
- Distrelec Article No.:
- 304-49-970
- Mfr. Part No.:
- 5-1532137-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Hardware Kit | |
| For Use With | D-Sub Connector | |
| Series | 5-1532 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Hardware Kit | ||
For Use With D-Sub Connector | ||
Series 5-1532 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 2016, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity jackscrew is a meticulously engineered connection solution that epitomises reliability and performance in demanding environments. Designed to meet military specifications, it offers exceptional durability and compliance with stringent industry regulations. Boasting a sleek profile and robust construction, this product is ideal for a range of applications, particularly where space and weight constraints are paramount. With its advanced materials and expert craftsmanship, users can trust in its longevity and effectiveness, ensuring a seamless integration into existing systems. This product is not just a component; it represents precision engineering that upholds the standards expected by professionals in high-stakes scenarios.
Designed to exceed Mil-Spec standards for maximum reliability
Constructed from low halogen materials for enhanced safety
In compliance with EU RoHS and ELV directives, ensuring environmental sustainability
Product assurance through comprehensive compliance documentation
Proven performance in various operational conditions, bolstering system integrity
Flexibility with a range of compatible connectors for versatility
Streamlined design for efficient installation and maintenance
Manufactured with high-quality standards for unmatched durability
Related links
- TE Connectivity, 5-153 Series Jackscrew Assembly For Use With D-Sub Connector
- TE Connectivity, 55536 Series Hardware Kit For Use With D Sub Connector
- TE Connectivity, 55525 Series Hardware Kit For Use With Connector Hardware
- TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors
- TE Connectivity, 5552561 Series Hardware Kit For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Screw Lock Kit For Use With Screw Lock Hardware Kit
- TE Connectivity 5-1734 64 Way Vertical 1 mm Pitch Board D-Sub Connector
- TE Connectivity 5745833 25 Way Straight Panel D-Sub Connector, with Shielding Hardware Kit
