TE Connectivity, 55525 Series Hardware Kit For Use With Connector Hardware
- RS Stock No.:
- 509-058
- Distrelec Article No.:
- 304-63-643
- Mfr. Part No.:
- 5552567-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£206.03
(exc. VAT)
£247.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £206.03 | £5.887 |
*price indicative
- RS Stock No.:
- 509-058
- Distrelec Article No.:
- 304-63-643
- Mfr. Part No.:
- 5552567-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Hardware Kit | |
| For Use With | Connector Hardware | |
| Series | 55525 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Hardware Kit | ||
For Use With Connector Hardware | ||
Series 55525 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity D-Sub Locking and Mounting hardware kit is essential for seamless integration within your systems. Designed specifically for use with CHAMP Latch Low Profile Connectors, it boasts a screw length of 15.87 mm, providing excellent stability and security. The kit is crafted to enhance your existing setups, ensuring a robust connection that meets stringent compliance standards. With a commitment to excellence, this accessory caters to diverse applications across various industries, delivering exceptional performance and reliability. Elevate your connectivity solutions with this indispensable tool, engineered to simplify installation while maximising efficiency.
Designed for easy integration with CHAMP Latch Low Profile Connectors
Includes a singular bag packaging method for convenience
Complies with EU RoHS and ELV directives, ensuring environmental safety
Offers low halogen content, contributing to reduced environmental impact
Delivers mechanical attachment with a precise 4-40 UNC screw thread size
Part of the wider CHAMP Docking Connectors series for comprehensive connectivity solutions
Related links
- TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors
- TE Connectivity, 5552561 Series Hardware Kit For Use With CHAMP Series Connector
- TE Connectivity, 55536 Series Hardware Kit For Use With D Sub Connector
- TE Connectivity, 5-1532 Series Hardware Kit For Use With D-Sub Connector
- TE Connectivity, Champ Series Screw Lock Kit For Use With Screw Lock Hardware Kit
- TE Connectivity 5748526 9 Way Straight Cable D-Sub Connector, with Shielding Hardware Kit Male
- TE Connectivity, 20353 Series Jackscrew For Use With Connector Hardware
- TE Connectivity, 20109 Series Jackscrew For Use With Connector Hardware
